W2A2YC473KAT2A
Kyocera AVX Components
Description: Array/Network Capacitor, 16V, X7R, 0.047uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT

Overview of W2A2YC473KAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Telecommunications Renewable Energy

Price & Stock for W2A2YC473KAT2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 74T5775
Newark Cap Array Manufactured/T&r Rohs Compliant: Yes |Kyocera Avx W2A2YC473KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2340
$0.2340 Buy Now
DISTI # W2A2YC473KAT2A-ND
DigiKey CAP ARRAY 0.047UF 16V X7R 0508 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1699
$0.1699 Buy Now
DISTI # W2A2YC473KAT2A
Avnet Americas Capacitor Array, 0.047 uF, 16 V, ± 10%, 2 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A2YC473KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.1914
  • 8,000 $0.1870
  • 16,000 $0.1826
  • 24,000 $0.1782
  • 32,000 $0.1738
  • 40,000 $0.1694
  • 400,000 $0.1672
$0.1672 / $0.1914 Buy Now
DISTI # 581-W2A2YC473KAT2A
Mouser Electronics Capacitor Arrays & Networks 16v .047uF 10% Tol. RoHS: Compliant 0
  • 1 $0.6300
  • 10 $0.4320
  • 100 $0.2840
  • 1,000 $0.1880
  • 4,000 $0.1770
  • 8,000 $0.1520
  • 24,000 $0.1490
  • 48,000 $0.1440
$0.1440 / $0.6300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.1467
$0.1467 Buy Now
DISTI # W2A2YC473KAT2A
Avnet Abacus Capacitor Array, 0.047 uF, 16 V, � 10%, 2 Element, SMD, 0508 [1220 Metric] (Alt: W2A2YC473KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for W2A2YC473KAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W2A2YC473KAT2A by Kyocera AVX Components

W2A2YC473KAT2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.047 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e3
Length
1.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
DIP
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Seated Height-Max
0.94 mm
Size Code
0508
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
1 mm
Terminal Shape
WRAPAROUND
Width
2.1 mm
Want to compare parts?
  1. W2A2YC473KAT2A
    Kyocera AVX Components
    Array/Network Capacitor, 16V, X7R, 0.047uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2A2YC473KAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2A2YC473KAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of W2A2YC473KAT2A would you like to use for your alert(s)?
  • Please alert me when W2A2YC473KAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2A2YC473KAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2A2YC473KAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2A2YC473KAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2A2YC473KAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2A2YC473KAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: