W2A21C471KAT1A
Description: Array/Network Capacitor, 100V, X7R, 0.00047uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT

Overview of W2A21C471KAT1A by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for W2A21C471KAT1A by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W2A21C471KAT1A by KYOCERA Corporation

W2A21C471KAT1A
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
CHIP,
Reach Compliance Code
compliant
Capacitance
0.00047 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e3
Length
2.1 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
CHIP
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Seated Height-Max
0.94 mm
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
1 mm
Terminal Shape
WRAPAROUND
Width
1.3 mm
Want to compare parts?
  1. W2A21C471KAT1A
    KYOCERA Corporation
    Array/Network Capacitor, 100V, X7R, 0.00047uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for W2A21C471KAT1A

This table gives cross-reference parts and alternative options found for W2A21C471KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A21C471KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L2A21C471K4X4A L2A21C471K4X4A, CHIP Kyocera AVX Components W2A21C471KAT1A vs L2A21C471K4X4A
L2A21C471K4X2A L2A21C471K4X2A, CHIP Kyocera AVX Components W2A21C471KAT1A vs L2A21C471K4X2A
L2A21C471KAB2F L2A21C471KAB2F, CHIP Kyocera AVX Components W2A21C471KAT1A vs L2A21C471KAB2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2A21C471KAT1A by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2A21C471KAT1A by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of W2A21C471KAT1A would you like to use for your alert(s)?
  • Please alert me when W2A21C471KAT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2A21C471KAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2A21C471KAT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2A21C471KAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2A21C471KAT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2A21C471KAT1A by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: