Part Details for W2A21A3R3M4Z4A by Kyocera AVX Components
Overview of W2A21A3R3M4Z4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W2A21A3R3M4Z4A
W2A21A3R3M4Z4A CAD Models
W2A21A3R3M4Z4A Part Data Attributes
|
W2A21A3R3M4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A21A3R3M4Z4A
Kyocera AVX Components
ISOLATED C NETWORK, 100V, C0G, 0.0000033uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 0.94 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 1 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.3 mm |
Alternate Parts for W2A21A3R3M4Z4A
This table gives cross-reference parts and alternative options found for W2A21A3R3M4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A21A3R3M4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2A21A3R3M4Z2A | ISOLATED C NETWORK, 100V, C0G, 0.0000033uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W2A21A3R3M4Z4A vs W2A21A3R3M4Z2A |