Memory
W29EE512P-12
Winbond Electronics Corp
Description: Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32

Overview of W29EE512P-12 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for W29EE512P-12 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W29EE512P-12 by Winbond Electronics Corp

W29EE512P-12
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
HARDWARE AND SOFTWARE DATA PROTECTION; 10-YEARS DATA RETENTION; 1K PROGRAM/ERASE CYCLE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
1000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
128 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
128
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. W29EE512P-12
    Winbond Electronics Corp
    Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for W29EE512P-12

This table gives cross-reference parts and alternative options found for W29EE512P-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29EE512P-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W29C512MP-12 Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29EE512P-12 vs W29C512MP-12
CAT28F512V5N-12 Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor W29EE512P-12 vs CAT28F512V5N-12
AT29C512-12JIT/R Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation W29EE512P-12 vs AT29C512-12JIT/R
CAT28F512V5NI-12 Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor W29EE512P-12 vs CAT28F512V5NI-12
W29EE512P-12B Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29EE512P-12 vs W29EE512P-12B
AT29C512-12JUT/R Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation W29EE512P-12 vs AT29C512-12JUT/R
AT29C512-12JU Flash, 64KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29EE512P-12 vs AT29C512-12JU
AT29C512-12JC Flash, 64KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29EE512P-12 vs AT29C512-12JC
CAT28F512V5NI-12 IC 64K X 8 FLASH 5V PROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi W29EE512P-12 vs CAT28F512V5NI-12
CAT28F512V5N-12 64KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 onsemi W29EE512P-12 vs CAT28F512V5N-12
Part Number Description Manufacturer Compare
CAT28F512V5N-12 64KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 onsemi W29EE512P-12 vs CAT28F512V5N-12
AT29C512-12JUT/R Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation W29EE512P-12 vs AT29C512-12JUT/R
W29EE512P-12B Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29EE512P-12 vs W29EE512P-12B
TMS29F512-12FML 64KX8 FLASH 5V PROM, 120ns, PQCC32 Texas Instruments W29EE512P-12 vs TMS29F512-12FML
AT29C512-12JC Flash, 64KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29EE512P-12 vs AT29C512-12JC
AT29C512-12JIT/R Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation W29EE512P-12 vs AT29C512-12JIT/R
W29C512MP-12 Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29EE512P-12 vs W29C512MP-12
AT29C512-12JU Flash, 64KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29EE512P-12 vs AT29C512-12JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29EE512P-12 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29EE512P-12 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W29EE512P-12 would you like to use for your alert(s)?
  • Please alert me when W29EE512P-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W29EE512P-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29EE512P-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W29EE512P-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29EE512P-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29EE512P-12 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: