Part Details for W29C512MP-12 by Winbond Electronics Corp
Overview of W29C512MP-12 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W29C512MP-12
W29C512MP-12 CAD Models
W29C512MP-12 Part Data Attributes
|
W29C512MP-12
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29C512MP-12
Winbond Electronics Corp
Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TEN YEAR DATA RETENTION; SOFTWARE AND HARDWARE DATA PROTECTION | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for W29C512MP-12
This table gives cross-reference parts and alternative options found for W29C512MP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C512MP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F512V5N-12 | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | W29C512MP-12 vs CAT28F512V5N-12 |
AT29C512-12JIT/R | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29C512MP-12 vs AT29C512-12JIT/R |
CAT28F512V5NI-12 | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | W29C512MP-12 vs CAT28F512V5NI-12 |
W29EE512P-12B | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W29C512MP-12 vs W29EE512P-12B |
AT29C512-12JUT/R | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29C512MP-12 vs AT29C512-12JUT/R |
AT29C512-12JU | Flash, 64KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | W29C512MP-12 vs AT29C512-12JU |
AT29C512-12JC | Flash, 64KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | W29C512MP-12 vs AT29C512-12JC |
CAT28F512V5NI-12 | IC 64K X 8 FLASH 5V PROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | W29C512MP-12 vs CAT28F512V5NI-12 |
CAT28F512V5N-12 | 64KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | W29C512MP-12 vs CAT28F512V5N-12 |
W29EE512P-12 | Flash, 64KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W29C512MP-12 vs W29EE512P-12 |