Part Details for W29EE011S-12 by Winbond Electronics Corp
Overview of W29EE011S-12 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W29EE011S-12
W29EE011S-12 CAD Models
W29EE011S-12 Part Data Attributes:
|
W29EE011S-12
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29EE011S-12
Winbond Electronics Corp
Flash, 128KX8, 120ns, PDSO32, 0.450 INCH, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.45 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Sector Size | 128 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.3 mm |
Alternate Parts for W29EE011S-12
This table gives cross-reference parts and alternative options found for W29EE011S-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29EE011S-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29EE011S-12A | Flash, 128KX8, 120ns, PDSO32, 0.450 INCH, SOP-32 | Winbond Electronics Corp | W29EE011S-12 vs W29EE011S-12A |
AM29F010A-120EC | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | Spansion | W29EE011S-12 vs AM29F010A-120EC |
W29EE012S-12 | Flash, 128KX8, 120ns, PDSO32 | Winbond Electronics Corp | W29EE011S-12 vs W29EE012S-12 |
AM29F010A-120EI | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | Spansion | W29EE011S-12 vs AM29F010A-120EI |
AM29F010A-120EC | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | AMD | W29EE011S-12 vs AM29F010A-120EC |
AM29F010A-120EE | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | Spansion | W29EE011S-12 vs AM29F010A-120EE |
AM29F010A-120EE | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | AMD | W29EE011S-12 vs AM29F010A-120EE |