Datasheets
W29EE012S-12 by: Winbond Electronics Corp

Flash, 128KX8, 120ns, PDSO32

Part Details for W29EE012S-12 by Winbond Electronics Corp

Overview of W29EE012S-12 by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for W29EE012S-12

W29EE012S-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W29EE012S-12 Part Data Attributes

W29EE012S-12 Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W29EE012S-12 Winbond Electronics Corp Flash, 128KX8, 120ns, PDSO32
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Additional Feature TEN YEAR DATA RETENTION; SOFTWARE AND HARDWARE DATA PROTECTION
Data Retention Time-Min 10
JESD-30 Code R-PDSO-G32
Length 20.45 mm
Memory Density 1048576 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 11.3 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for W29EE012S-12

This table gives cross-reference parts and alternative options found for W29EE012S-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29EE012S-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MX29F001TRC-12 Macronix International Co Ltd Check for Price Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP1-32 W29EE012S-12 vs MX29F001TRC-12
AM29F010A-120EI AMD Check for Price Flash, 128KX8, 120ns, PDSO32, TSOP-32 W29EE012S-12 vs AM29F010A-120EI
AM29F010A-120EC Spansion Check for Price Flash, 128KX8, 120ns, PDSO32, TSOP-32 W29EE012S-12 vs AM29F010A-120EC
AM29F010A-120EE Spansion Check for Price Flash, 128KX8, 120ns, PDSO32, TSOP-32 W29EE012S-12 vs AM29F010A-120EE
AM29F010A-120EC AMD Check for Price Flash, 128KX8, 120ns, PDSO32, TSOP-32 W29EE012S-12 vs AM29F010A-120EC
AM29F010A-120EI Spansion Check for Price Flash, 128KX8, 120ns, PDSO32, TSOP-32 W29EE012S-12 vs AM29F010A-120EI
Part Number Manufacturer Composite Price Description Compare
AM29F010B-120DTE1 Spansion Check for Price Flash, 128KX8, 120ns, DIE-30 W29EE012S-12 vs AM29F010B-120DTE1
AM29F010A-120DGC1 AMD Check for Price Flash, 128KX8, 120ns W29EE012S-12 vs AM29F010A-120DGC1
AM29F010-120DPC1 AMD Check for Price Flash, 128KX8, 120ns W29EE012S-12 vs AM29F010-120DPC1
WMF128K8-120CM5 Mercury Systems Inc Check for Price Flash, 128KX8, 120ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 W29EE012S-12 vs WMF128K8-120CM5
AT49HF010-12PJ Atmel Corporation Check for Price Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 W29EE012S-12 vs AT49HF010-12PJ
W29EE011-12 Winbond Electronics Corp Check for Price Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 W29EE012S-12 vs W29EE011-12
TMS29F010-12C5FML Texas Instruments Check for Price 128KX8 FLASH 5V PROM, 120ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 W29EE012S-12 vs TMS29F010-12C5FML
AT29C010A-12JU Atmel Corporation Check for Price Flash, 128KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 W29EE012S-12 vs AT29C010A-12JU
AM29F010B-120DTK1 Spansion Check for Price Flash, 128KX8, 120ns, DIE-30 W29EE012S-12 vs AM29F010B-120DTK1
5962-9669002HYA White Microelectronics Check for Price Flash, 128KX8, 120ns, CDIP32, DIP, CERAMIC-32 W29EE012S-12 vs 5962-9669002HYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29EE012S-12 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29EE012S-12 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W29EE012S-12 would you like to use for your alert(s)?
  • Please alert me when W29EE012S-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W29EE012S-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29EE012S-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W29EE012S-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29EE012S-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29EE012S-12 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: