Part Details for W29C512MT90B by Winbond Electronics Corp
Overview of W29C512MT90B by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W29C512MT90B
W29C512MT90B CAD Models
W29C512MT90B Part Data Attributes
|
W29C512MT90B
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29C512MT90B
Winbond Electronics Corp
Flash, 64KX8, 90ns, PDSO32, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TEN YEAR DATA RETENTION; SOFTWARE AND HARDWARE DATA PROTECTION | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for W29C512MT90B
This table gives cross-reference parts and alternative options found for W29C512MT90B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C512MT90B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29EE512T-90 | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | W29C512MT90B vs W29EE512T-90 |
AT29C512-90TC | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | W29C512MT90B vs AT29C512-90TC |
W29EE512T-90B | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | W29C512MT90B vs W29EE512T-90B |
AT29C512-90TIT/R | Flash, 64KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | W29C512MT90B vs AT29C512-90TIT/R |
AT29C512-90TCT/R | Flash, 64KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | W29C512MT90B vs AT29C512-90TCT/R |
AT49F512-90TL | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | W29C512MT90B vs AT49F512-90TL |
AT29C512-90TI | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | W29C512MT90B vs AT29C512-90TI |
W29C512MT-90 | Flash, 64KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | W29C512MT90B vs W29C512MT-90 |
AT29C512-90TU | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | W29C512MT90B vs AT29C512-90TU |