Datasheets
W29C040T-12C by: Winbond Electronics Corp

Flash, 512KX8, 120ns, PDSO40, TSOP1-40

Part Details for W29C040T-12C by Winbond Electronics Corp

Overview of W29C040T-12C by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD5693BCPZ-RL7 Analog Devices 16-BIT 12C nanoDAC+
AD7414ARMZ-0 Analog Devices SMBus/12C 10-bit digital temp
AD7414ARTZ-1REEL7 Analog Devices SMBus/12C 10-bit digital temp

Part Details for W29C040T-12C

W29C040T-12C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W29C040T-12C Part Data Attributes

W29C040T-12C Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W29C040T-12C Winbond Electronics Corp Flash, 512KX8, 120ns, PDSO40, TSOP1-40
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code TSOP1
Package Description TSOP1-40
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
JESD-30 Code R-PDSO-G40
JESD-609 Code e3
Length 18.4 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 40
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 10 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for W29C040T-12C

This table gives cross-reference parts and alternative options found for W29C040T-12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C040T-12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W29C040T-12B Flash, 512KX8, 120ns, PDSO40, TSOP1-40 Winbond Electronics Corp W29C040T-12C vs W29C040T-12B
AT29C040-12TC Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation W29C040T-12C vs AT29C040-12TC
AT29C040-12TCT/R Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation W29C040T-12C vs AT29C040-12TCT/R
AT29C040-120TC Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation W29C040T-12C vs AT29C040-120TC
Part Number Description Manufacturer Compare
W29C040T-12B Flash, 512KX8, 120ns, PDSO40, TSOP1-40 Winbond Electronics Corp W29C040T-12C vs W29C040T-12B
AT29C040-120TI Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation W29C040T-12C vs AT29C040-120TI
AT29C040-12TCT/R Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation W29C040T-12C vs AT29C040-12TCT/R
AT29C040-12TC Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation W29C040T-12C vs AT29C040-12TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29C040T-12C by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29C040T-12C by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W29C040T-12C would you like to use for your alert(s)?
  • Please alert me when W29C040T-12C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W29C040T-12C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29C040T-12C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W29C040T-12C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29C040T-12C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29C040T-12C by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: