Memory
AT29C040-120TC
Atmel Corporation
Description: Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40

Overview of AT29C040-120TC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AT29C040-120TC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT29C040-120TC by Atmel Corporation

AT29C040-120TC
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
HARDWARE & SOFTWARE DATA PROTECTION; AUTOMATIC WRITE; 10 YEARS DATA RETENTION; 1000 PROGRAM CYCLES
Data Retention Time-Min
10
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AT29C040-120TC
    Atmel Corporation
    Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40
    VS

Alternate Parts for AT29C040-120TC

This table gives cross-reference parts and alternative options found for AT29C040-120TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C040-120TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W29C040T-12C Flash, 512KX8, 120ns, PDSO40, TSOP1-40 Winbond Electronics Corp AT29C040-120TC vs W29C040T-12C
W29C040T-12B Flash, 512KX8, 120ns, PDSO40, TSOP1-40 Winbond Electronics Corp AT29C040-120TC vs W29C040T-12B
AT29C040-12TC Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation AT29C040-120TC vs AT29C040-12TC
AT29C040-12TCT/R Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation AT29C040-120TC vs AT29C040-12TCT/R
Part Number Description Manufacturer Compare
W29C040T-12C Flash, 512KX8, 120ns, PDSO40, TSOP1-40 Winbond Electronics Corp AT29C040-120TC vs W29C040T-12C
W29C040T-12B Flash, 512KX8, 120ns, PDSO40, TSOP1-40 Winbond Electronics Corp AT29C040-120TC vs W29C040T-12B
AT29C040-120TI Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation AT29C040-120TC vs AT29C040-120TI
AT29C040-12TCT/R Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation AT29C040-120TC vs AT29C040-12TCT/R
AT29C040-12TC Flash, 512KX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Atmel Corporation AT29C040-120TC vs AT29C040-12TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT29C040-120TC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT29C040-120TC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT29C040-120TC would you like to use for your alert(s)?
  • Please alert me when AT29C040-120TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT29C040-120TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT29C040-120TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT29C040-120TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT29C040-120TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT29C040-120TC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: