Datasheets
W29C040P-90K by: Winbond Electronics Corp

Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32

Part Details for W29C040P-90K by Winbond Electronics Corp

Overview of W29C040P-90K by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for W29C040P-90K

W29C040P-90K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W29C040P-90K Part Data Attributes

W29C040P-90K Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W29C040P-90K Winbond Electronics Corp Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Boot Block BOTTOM/TOP
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 2K
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Page Size 256 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.56 mm
Sector Size 256
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for W29C040P-90K

This table gives cross-reference parts and alternative options found for W29C040P-90K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C040P-90K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W29C040P90BN Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29C040P-90K vs W29C040P90BN
AT29C040A-90JU Flash, 512KX8, 90ns, PQCC32, LEAD AND HALIDE FREE, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90K vs AT29C040A-90JU
AT29C040A-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90K vs AT29C040A-90JC
AT29C040A-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90K vs AT29C040A-90JI
W29C040P-90B Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29C040P-90K vs W29C040P-90B
Part Number Description Manufacturer Compare
AT29C040A-90JU Flash, 512KX8, 90ns, PQCC32, LEAD AND HALIDE FREE, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90K vs AT29C040A-90JU
AT29C040A-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90K vs AT29C040A-90JC
W29C040P-90B Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29C040P-90K vs W29C040P-90B
W29C040P-90N Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29C040P-90K vs W29C040P-90N
AT29C040A-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90K vs AT29C040A-90JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29C040P-90K by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29C040P-90K by Winbond Electronics Corp

  • Please alert me when W29C040P-90K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following W29C040P-90K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29C040P-90K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following W29C040P-90K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29C040P-90K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29C040P-90K by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: