Memory
W29C040P-90B
Winbond Electronics Corp
Description: Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32

Overview of W29C040P-90B by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W29C040P-90B by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W29C040P-90B by Winbond Electronics Corp

W29C040P-90B
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM/TOP
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
256 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Sector Size
256
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. W29C040P-90B
    Winbond Electronics Corp
    Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for W29C040P-90B

This table gives cross-reference parts and alternative options found for W29C040P-90B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C040P-90B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W29C040P90BN Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29C040P-90B vs W29C040P90BN
AT29C040A-90JU Flash, 512KX8, 90ns, PQCC32, LEAD AND HALIDE FREE, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90B vs AT29C040A-90JU
AT29C040A-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90B vs AT29C040A-90JC
AT29C040A-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90B vs AT29C040A-90JI
W29C040P-90K Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29C040P-90B vs W29C040P-90K
Part Number Description Manufacturer Compare
AT29C040A-90JU Flash, 512KX8, 90ns, PQCC32, LEAD AND HALIDE FREE, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90B vs AT29C040A-90JU
AT29C040A-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90B vs AT29C040A-90JC
W29C040P-90N Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29C040P-90B vs W29C040P-90N
AT29C040A-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation W29C040P-90B vs AT29C040A-90JI
W29C040P-90K Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp W29C040P-90B vs W29C040P-90K

Related Parts for W29C040P-90B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29C040P-90B by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29C040P-90B by Winbond Electronics Corp

  • Please alert me when W29C040P-90B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following W29C040P-90B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29C040P-90B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following W29C040P-90B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29C040P-90B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29C040P-90B by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: