Part Details for W29C010MP90 by Winbond Electronics Corp
Overview of W29C010MP90 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for W29C010MP90
W29C010MP90 CAD Models
W29C010MP90 Part Data Attributes
|
W29C010MP90
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29C010MP90
Winbond Electronics Corp
Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for W29C010MP90
This table gives cross-reference parts and alternative options found for W29C010MP90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29C010MP90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F010-90C5FML | 128KX8 FLASH 5V PROM, 90ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | W29C010MP90 vs TMS29F010-90C5FML |
AT49HF010-90JL | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29C010MP90 vs AT49HF010-90JL |
M29F010IF90R | 128KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | Motorola Mobility LLC | W29C010MP90 vs M29F010IF90R |
MFM8126JMB-90E | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | W29C010MP90 vs MFM8126JMB-90E |
MFM8126JM-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | W29C010MP90 vs MFM8126JM-90 |
AT49F010-90JL | Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | W29C010MP90 vs AT49F010-90JL |
MFM8126JI-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | W29C010MP90 vs MFM8126JI-90 |
AM29F010B-90JE | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | W29C010MP90 vs AM29F010B-90JE |
IS29F010-90PL | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | W29C010MP90 vs IS29F010-90PL |
W29EE011P-90A | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W29C010MP90 vs W29EE011P-90A |