Part Details for AM29F010B-90JE by AMD
Overview of AM29F010B-90JE by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F010B-90JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128KX8, 90NS, PQCC32 | 42 |
|
$19.2866 / $21.4296 | Buy Now |
Part Details for AM29F010B-90JE
AM29F010B-90JE CAD Models
AM29F010B-90JE Part Data Attributes
|
AM29F010B-90JE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-90JE
AMD
Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F010B-90JE
This table gives cross-reference parts and alternative options found for AM29F010B-90JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-90JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F010-90C5FML | 128KX8 FLASH 5V PROM, 90ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | AM29F010B-90JE vs TMS29F010-90C5FML |
AM29F010-90JE | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F010B-90JE vs AM29F010-90JE |
AT49HF010-90JL | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM29F010B-90JE vs AT49HF010-90JL |
AM29F010A-90JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F010B-90JE vs AM29F010A-90JC |
MFM8126JI-90 | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | AM29F010B-90JE vs MFM8126JI-90 |
MFM8126JI-90E | Flash, 128KX8, 90ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | AM29F010B-90JE vs MFM8126JI-90E |
W29EE011P-90A | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AM29F010B-90JE vs W29EE011P-90A |
AM29F010-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F010B-90JE vs AM29F010-90JI |
W29EE011P-90 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AM29F010B-90JE vs W29EE011P-90 |
AM29F010-90JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F010B-90JE vs AM29F010-90JC |