Part Details for W27C520W-70 by Winbond Electronics Corp
Overview of W27C520W-70 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for W27C520W-70
W27C520W-70 CAD Models
W27C520W-70 Part Data Attributes:
|
W27C520W-70
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W27C520W-70
Winbond Electronics Corp
EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO20, 0.173 INCH, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.2 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CAN ALSO OPERATE FROM 4.5V TO 5.5V | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 4.4 mm |
Alternate Parts for W27C520W-70
This table gives cross-reference parts and alternative options found for W27C520W-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W27C520W-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV520-70SI | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | W27C520W-70 vs AT27LV520-70SI |
AT27LV520-70SU | OTP ROM, 64KX8, 70ns, CMOS, PDSO20 | Microchip Technology Inc | W27C520W-70 vs AT27LV520-70SU |
AT27LV520-70XJ | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | Atmel Corporation | W27C520W-70 vs AT27LV520-70XJ |
W27C520S-70 | EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO20, 0.300 INCH, SOP-20 | Winbond Electronics Corp | W27C520W-70 vs W27C520S-70 |
AT27LV520-70SL | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | W27C520W-70 vs AT27LV520-70SL |
AT27LV520-70XC | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Atmel Corporation | W27C520W-70 vs AT27LV520-70XC |
AT27LV520-70XI | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | Atmel Corporation | W27C520W-70 vs AT27LV520-70XI |
W27L520W-70 | EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Winbond Electronics Corp | W27C520W-70 vs W27L520W-70 |
AT27LV520-70SJ | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | W27C520W-70 vs AT27LV520-70SJ |
W27LE520S-70 | EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO20, 0.300 INCH, SOP-20 | Winbond Electronics Corp | W27C520W-70 vs W27LE520S-70 |