Part Details for AT27LV520-70XI by Atmel Corporation
Overview of AT27LV520-70XI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AT27LV520-70XI
AT27LV520-70XI CAD Models
AT27LV520-70XI Part Data Attributes:
|
AT27LV520-70XI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV520-70XI
Atmel Corporation
OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AT27LV520-70XI
This table gives cross-reference parts and alternative options found for AT27LV520-70XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV520-70XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV520-70SI | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | AT27LV520-70XI vs AT27LV520-70SI |
AT27LV520-70SU | OTP ROM, 64KX8, 70ns, CMOS, PDSO20 | Microchip Technology Inc | AT27LV520-70XI vs AT27LV520-70SU |
AT27LV520-70XJ | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | Atmel Corporation | AT27LV520-70XI vs AT27LV520-70XJ |
W27C520S-70 | EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO20, 0.300 INCH, SOP-20 | Winbond Electronics Corp | AT27LV520-70XI vs W27C520S-70 |
AT27LV520-70SL | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT27LV520-70XI vs AT27LV520-70SL |
AT27LV520-70XC | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Atmel Corporation | AT27LV520-70XI vs AT27LV520-70XC |
W27L520W-70 | EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Winbond Electronics Corp | AT27LV520-70XI vs W27L520W-70 |
AT27LV520-70SJ | OTP ROM, 64KX8, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 | Atmel Corporation | AT27LV520-70XI vs AT27LV520-70SJ |
W27LE520S-70 | EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO20, 0.300 INCH, SOP-20 | Winbond Electronics Corp | AT27LV520-70XI vs W27LE520S-70 |
W27L520S-70 | EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO20, 0.300 INCH, SOP-20 | Winbond Electronics Corp | AT27LV520-70XI vs W27L520S-70 |