W25Q80BVSSJP
Winbond Electronics Corp
Description: Flash, 1MX8, PDSO8, SOIC-8

Overview of W25Q80BVSSJP by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W25Q80BVSSJP by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25Q80BVSSJP by Winbond Electronics Corp

W25Q80BVSSJP
Winbond Electronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
SOIC-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
JESD-30 Code
S-PDSO-G8
Length
5.23 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
2.16 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.23 mm
Want to compare parts?
  1. W25Q80BVSSJP
    Winbond Electronics Corp
    Flash, 1MX8, PDSO8, SOIC-8
    VS

Alternate Parts for W25Q80BVSSJP

This table gives cross-reference parts and alternative options found for W25Q80BVSSJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80BVSSJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25Q80BVSSIG Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp W25Q80BVSSJP vs W25Q80BVSSIG
W25Q80BVSSAP Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp W25Q80BVSSJP vs W25Q80BVSSAP
W25Q80BVSSIP Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp W25Q80BVSSJP vs W25Q80BVSSIP
W25Q80BVSSBP Flash, 1MX8, PDSO8, SOIC-8 Winbond Electronics Corp W25Q80BVSSJP vs W25Q80BVSSBP
W25Q80BVSSAG Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp W25Q80BVSSJP vs W25Q80BVSSAG
W25Q80BVSSBG Flash, 1MX8, PDSO8, SOIC-8 Winbond Electronics Corp W25Q80BVSSJP vs W25Q80BVSSBG
Part Number Description Manufacturer Compare
M25P80-VMN6G Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions W25Q80BVSSJP vs M25P80-VMN6G
M25P80SVMW6TP Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions W25Q80BVSSJP vs M25P80SVMW6TP
W25X80AVSNIG Flash, 1MX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp W25Q80BVSSJP vs W25X80AVSNIG
M25P80VMW3TP Flash, 1MX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 Numonyx Memory Solutions W25Q80BVSSJP vs M25P80VMW3TP
MX25U8035MI-25G Flash, 2MX4, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 Macronix International Co Ltd W25Q80BVSSJP vs MX25U8035MI-25G
M25PE80-VMW6 Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SO-8 Micron Technology Inc W25Q80BVSSJP vs M25PE80-VMW6
W25X80VSSIZ Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 Winbond Electronics Corp W25Q80BVSSJP vs W25X80VSSIZ
M25P80SVMN6TGBA Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc W25Q80BVSSJP vs M25P80SVMN6TGBA
M25P80SVMN3GB Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc W25Q80BVSSJP vs M25P80SVMN3GB
LE25FW808TT Flash, 1MX8, PDSO8, MSOP-8 SANYO Semiconductor Co Ltd W25Q80BVSSJP vs LE25FW808TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25Q80BVSSJP by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25Q80BVSSJP by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25Q80BVSSJP would you like to use for your alert(s)?
  • Please alert me when W25Q80BVSSJP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25Q80BVSSJP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25Q80BVSSJP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25Q80BVSSJP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25Q80BVSSJP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25Q80BVSSJP by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: