Part Details for W1A23A101KAB4A by Kyocera AVX Components
Overview of W1A23A101KAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for W1A23A101KAB4A
W1A23A101KAB4A CAD Models
W1A23A101KAB4A Part Data Attributes:
|
W1A23A101KAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W1A23A101KAB4A
Kyocera AVX Components
ISOLATED C NETWORK, 25V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-4, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Length | 1.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for W1A23A101KAB4A
This table gives cross-reference parts and alternative options found for W1A23A101KAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1A23A101KAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W1A23A101K4X4A | ISOLATED C NETWORK, 25V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-4, CHIP | Kyocera AVX Components | W1A23A101KAB4A vs W1A23A101K4X4A |
W1A23A101KAT2A | W1A23A101KAT2A, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A23A101KAB4A vs W1A23A101KAT2A |
W1A23A101K4Z2F | ISOLATED C NETWORK, 25V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A23A101KAB4A vs W1A23A101K4Z2F |
W1A23A101KAT1A | ISOLATED C NETWORK, 25V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | W1A23A101KAB4A vs W1A23A101KAT1A |
L1A23A101KAB2A | L1A23A101KAB2A, CHIP | Kyocera AVX Components | W1A23A101KAB4A vs L1A23A101KAB2A |
W1A23A101KAT2F | W1A23A101KAT2F, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A23A101KAB4A vs W1A23A101KAT2F |
W1A23A101K4X2F | ISOLATED C NETWORK, 25V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-4, CHIP | Kyocera AVX Components | W1A23A101KAB4A vs W1A23A101K4X2F |
L1A23A101K4X4A | L1A23A101K4X4A, CHIP | Kyocera AVX Components | W1A23A101KAB4A vs L1A23A101K4X4A |
W1A23A101KAT1A | Array/Network Capacitor, 25V, C0G, 0.0001uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Corporation | W1A23A101KAB4A vs W1A23A101KAT1A |
W1A23A101KAT4A | W1A23A101KAT4A, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W1A23A101KAB4A vs W1A23A101KAT4A |