Part Details for W08G by Galaxy Microelectronics
Overview of W08G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W08G
W08G CAD Models
W08G Part Data Attributes:
|
W08G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
W08G
Galaxy Microelectronics
Bridge Rectifier Diode, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for W08G
This table gives cross-reference parts and alternative options found for W08G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W08G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS106GC1G | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | W08G vs DBLS106GC1G |
DBLS106GC1 | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | W08G vs DBLS106GC1 |
FDB106 | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | W08G vs FDB106 |
FDB106S | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | W08G vs FDB106S |
1W08M | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | W08G vs 1W08M |
1W08GM | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | W08G vs 1W08GM |