Part Details for FDB106S by Galaxy Microelectronics
Overview of FDB106S by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for FDB106S
FDB106S CAD Models
FDB106S Part Data Attributes:
|
FDB106S
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
FDB106S
Galaxy Microelectronics
Bridge Rectifier Diode, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for FDB106S
This table gives cross-reference parts and alternative options found for FDB106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS106GC1G | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | FDB106S vs DBLS106GC1G |
DBLS106GC1 | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | FDB106S vs DBLS106GC1 |
FDB106 | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | FDB106S vs FDB106 |
1W08M | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | FDB106S vs 1W08M |
1W08GM | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | FDB106S vs 1W08GM |