There are no models available for this part yet.
Overview of W08G-BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE538W08G | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Eight Port, Stacked, 2x4, Shield With Top and Side EMI Tabs, No LEDs |
CAD Models for W08G-BP by Micro Commercial Components
Part Data Attributes for W08G-BP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Package Description
|
WOM, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
800 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-PBCY-W4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for W08G-BP
This table gives cross-reference parts and alternative options found for W08G-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W08G-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon | Ho Chien Electronics Group Inc | W08G-BP vs W08G |
RB156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W08G-BP vs RB156 |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | General Instrument Corp | W08G-BP vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W08G-BP vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, WOM, 4 PIN | Micro Commercial Components | W08G-BP vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W08G-BP vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Rectron Semiconductor | W08G-BP vs W08M |
W08G-E4/51 | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bulk | Vishay Semiconductors | W08G-BP vs W08G-E4/51 |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, MINIATURE, PLASTIC, AM, 4 PIN | Promax-Johnton Electronic Corporation | W08G-BP vs W08G |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | W08G-BP vs W08M |