Part Details for W08 by EDI Diodes (Electronic Devices Inc)
Overview of W08 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W08
W08 CAD Models
W08 Part Data Attributes
|
W08
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
W08
EDI Diodes (Electronic Devices Inc)
Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Package Description | O-PBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W08
This table gives cross-reference parts and alternative options found for W08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon | Ho Chien Electronics Group Inc | W08 vs W08G |
RB156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W08 vs RB156 |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | General Instrument Corp | W08 vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W08 vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, WOM, 4 PIN | Micro Commercial Components | W08 vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W08 vs W08M |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Rectron Semiconductor | W08 vs W08M |
W08G-E4/51 | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bulk | Vishay Semiconductors | W08 vs W08G-E4/51 |
W08G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, MINIATURE, PLASTIC, AM, 4 PIN | Promax-Johnton Electronic Corporation | W08 vs W08G |
W08M | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | W08 vs W08M |