There are no models available for this part yet.
Overview of W06M(G) by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for W06M(G) by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for W06M(G) by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
600 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1.5 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Alternate Parts for W06M(G)
This table gives cross-reference parts and alternative options found for W06M(G). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W06M(G), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W06M | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | W06M(G) vs W06M |
W06G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | HY Electronic Corp | W06M(G) vs W06G |
W06M | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Gulfsemi | W06M(G) vs W06M |
RB155 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Formosa Microsemi Co Ltd | W06M(G) vs RB155 |
W06G | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Fuji Electric Co Ltd | W06M(G) vs W06G |