Part Details for W06M by Taiwan Semiconductor
Overview of W06M by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for W06M
W06M CAD Models
W06M Part Data Attributes
|
W06M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W06M
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for W06M
This table gives cross-reference parts and alternative options found for W06M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W06M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W06M(G) | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Galaxy Microelectronics | W06M vs W06M(G) |
W06 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | W06M vs W06 |
W06GB0 | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Taiwan Semiconductor | W06M vs W06GB0 |
W06M-BP-HF | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | Micro Commercial Components | W06M vs W06M-BP-HF |