-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VZH331M1ETT-0810
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VZH331M1ETT-0810
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lelon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.0825 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 315 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for VZH331M1ETT-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH331M1ETT-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZJ250GDA331MHA0G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | Chemi-Con | VZH331M1ETT-0810 vs EMZJ250GDA331MHA0G |
UWT1E331MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VZH331M1ETT-0810 vs UWT1E331MNL1GS |
EMZJ250ARA331MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | Chemi-Con | VZH331M1ETT-0810 vs EMZJ250ARA331MHA0G |
EMZA250GRA331MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | Chemi-Con | VZH331M1ETT-0810 vs EMZA250GRA331MHA0G |
VZH331M1ETR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | Lelon Electronics Corp | VZH331M1ETT-0810 vs VZH331M1ETR-0810 |
EMZL250ARA331MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VZH331M1ETT-0810 vs EMZL250ARA331MHA0G |
EMVY250ARA331MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | Chemi-Con | VZH331M1ETT-0810 vs EMVY250ARA331MHA0G |
UUD1E331MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VZH331M1ETT-0810 vs UUD1E331MNL1GS |
VEJ331M1ETR-0810 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Lelon Electronics Corp | VZH331M1ETT-0810 vs VEJ331M1ETR-0810 |
UCD1E331MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Nichicon Corporation | VZH331M1ETT-0810 vs UCD1E331MNL1GS |