Part Details for VEJ331M1ETR-0810 by Lelon Electronics Corp
Overview of VEJ331M1ETR-0810 by Lelon Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for VEJ331M1ETR-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-VEJ331M1ETR0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.1260 / $0.1650 | Order Now |
|
CHIPMALL.COM LIMITED | 330uF 25V ��20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 50269 |
|
$0.0494 / $0.1019 | Buy Now |
Part Details for VEJ331M1ETR-0810
VEJ331M1ETR-0810 CAD Models
VEJ331M1ETR-0810 Part Data Attributes
|
VEJ331M1ETR-0810
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VEJ331M1ETR-0810
Lelon Electronics Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, SURFACE MOUNT, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.0825 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 290 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for VEJ331M1ETR-0810
This table gives cross-reference parts and alternative options found for VEJ331M1ETR-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VEJ331M1ETR-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUD1E331MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VEJ331M1ETR-0810 vs UUD1E331MNL1GS |
EMZL250ARA331MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VEJ331M1ETR-0810 vs EMZL250ARA331MHA0G |
EMZJ250GRA331MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VEJ331M1ETR-0810 vs EMZJ250GRA331MHA0G |
UCL1E331MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VEJ331M1ETR-0810 vs UCL1E331MNL1GS |
UWT1E331MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VEJ331M1ETR-0810 vs UWT1E331MNL1GS |
VZH331M1ETT-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Lelon Electronics Corp | VEJ331M1ETR-0810 vs VZH331M1ETT-0810 |
EMZA250ARA331MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | Chemi-Con | VEJ331M1ETR-0810 vs EMZA250ARA331MHA0G |
EMVY250ARA331MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, 3533, | Chemi-Con | VEJ331M1ETR-0810 vs EMVY250ARA331MHA0G |
VZL331M1ETR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Lelon Electronics Corp | VEJ331M1ETR-0810 vs VZL331M1ETR-0810 |