Part Details for VZH101M1ETR-0607S by Surge Components Inc
Overview of VZH101M1ETR-0607S by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH101M1ETR-0607S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH101M1ETR-0607SCT-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1496 In Stock |
|
$0.0811 / $0.4500 | Buy Now |
DISTI #
VZH101M1ETR-0607S
|
Avnet Americas | CAP ALUM 100UF 25V 20% 2000LHRS 6.3 X 7.7 - Tape and Reel (Alt: VZH101M1ETR-0607S) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VZH101M1ETR-0607S
|
Avnet Americas | CAP ALUM 100UF 25V 20% 2000LHRS 6.3 X 7.7 - Tape and Reel (Alt: VZH101M1ETR-0607S) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VZH101M1ETR-0607S
VZH101M1ETR-0607S CAD Models
VZH101M1ETR-0607S Part Data Attributes:
|
VZH101M1ETR-0607S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZH101M1ETR-0607S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 196 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for VZH101M1ETR-0607S
This table gives cross-reference parts and alternative options found for VZH101M1ETR-0607S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH101M1ETR-0607S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25CAE101VZH-V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Surge Components Inc | VZH101M1ETR-0607S vs 25CAE101VZH-V |
CD1E107M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | VZH101M1ETR-0607S vs CD1E107M6L07KVR |
ZSC00BM1011EARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Vishay Intertechnologies | VZH101M1ETR-0607S vs ZSC00BM1011EARL |
EEVFK1E101XP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | VZH101M1ETR-0607S vs EEVFK1E101XP |
EEVFK1E101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | VZH101M1ETR-0607S vs EEVFK1E101M |
EEEFH1E101XL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | VZH101M1ETR-0607S vs EEEFH1E101XL |
25CV100AX+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount | SUN Electronic Industries Corporation | VZH101M1ETR-0607S vs 25CV100AX+E |
107ACZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | VZH101M1ETR-0607S vs 107ACZ025M |
EMVY250ADA101MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | VZH101M1ETR-0607S vs EMVY250ADA101MF80G |