Part Details for 25CV100AX+E by SUN Electronic Industries Corporation
Overview of 25CV100AX+E by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25CV100AX+E
25CV100AX+E CAD Models
25CV100AX+E Part Data Attributes:
|
25CV100AX+E
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
25CV100AX+E
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 25CV100AX+E
This table gives cross-reference parts and alternative options found for 25CV100AX+E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25CV100AX+E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25CAE101VZH-V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Surge Components Inc | 25CV100AX+E vs 25CAE101VZH-V |
CD1E107M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | 25CV100AX+E vs CD1E107M6L07KVR |
ZSC00BM1011EARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Vishay Intertechnologies | 25CV100AX+E vs ZSC00BM1011EARL |
EEVFK1E101XP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | 25CV100AX+E vs EEVFK1E101XP |
EEVFK1E101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | 25CV100AX+E vs EEVFK1E101M |
EEEFH1E101XL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | 25CV100AX+E vs EEEFH1E101XL |
107ACZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | 25CV100AX+E vs 107ACZ025M |
EMVY250ADA101MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | 25CV100AX+E vs EMVY250ADA101MF80G |