There are no models available for this part yet.
Overview of VZ40D391KN by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for VZ40D391KN by World Products Inc
Part Data Attributes for VZ40D391KN by World Products Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
490 J
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
330 V
|
Alternate Parts for VZ40D391KN
This table gives cross-reference parts and alternative options found for VZ40D391KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ40D391KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D78D8ZOV251RA490 | Varistor, 330V, 490J, Chassis Mount | Maida Development Company | VZ40D391KN vs D78D8ZOV251RA490 |
VZ34R391KL | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D391KN vs VZ34R391KL |
VZ34R391KR | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D391KN vs VZ34R391KR |
MOV40251ATA | RESISTOR, VOLTAGE DEPENDENT, 330 V, 490 J, CHASSIS MOUNT | Eaton Bussmann | VZ40D391KN vs MOV40251ATA |
MOV40251ATA | Varistor, 330V, 490J, Chassis Mount, | Cooper Industries | VZ40D391KN vs MOV40251ATA |
VZ34R391KF | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D391KN vs VZ34R391KF |
VZ34R391KNL | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D391KN vs VZ34R391KNL |
D78C6ZOV251RA490 | Varistor, 330V, 490J, Chassis Mount | Maida Development Company | VZ40D391KN vs D78C6ZOV251RA490 |
VZ40D391KNL | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D391KN vs VZ40D391KNL |
D75D8ZOV251RA490 | RESISTOR, VOLTAGE DEPENDENT, 330V, 490J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | VZ40D391KN vs D75D8ZOV251RA490 |