There are no models available for this part yet.
Overview of D78D8ZOV251RA490 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for D78D8ZOV251RA490 by Maida Development Company
Part Data Attributes for D78D8ZOV251RA490 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
490 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Working Voltage
|
330 V
|
Alternate Parts for D78D8ZOV251RA490
This table gives cross-reference parts and alternative options found for D78D8ZOV251RA490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D78D8ZOV251RA490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D391KNL | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | D78D8ZOV251RA490 vs VZ40D391KNL |
VZ34R391KD | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | D78D8ZOV251RA490 vs VZ34R391KD |
MOV40251ATA | RESISTOR, VOLTAGE DEPENDENT, 330 V, 490 J, CHASSIS MOUNT | Eaton Bussmann | D78D8ZOV251RA490 vs MOV40251ATA |
SR391K34RD | Varistor, 330V, 490J, Chassis Mount | Walsin Technology Corporation | D78D8ZOV251RA490 vs SR391K34RD |
VZ40D391KN | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | D78D8ZOV251RA490 vs VZ40D391KN |
VZ34R391KN | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | D78D8ZOV251RA490 vs VZ34R391KN |
VZ34R391KR | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | D78D8ZOV251RA490 vs VZ34R391KR |
VZ34R391K | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | D78D8ZOV251RA490 vs VZ34R391K |
VZ40D391KL | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | D78D8ZOV251RA490 vs VZ40D391KL |
VZ40D391K | Varistor, 330V, 490J, Chassis Mount, RADIAL LEADED | World Products Inc | D78D8ZOV251RA490 vs VZ40D391K |