VZ10D361KBS
World Products Inc
Description: Varistor, 300V, 47J, Chassis Mount, RADIAL LEADED

Overview of VZ10D361KBS by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for VZ10D361KBS by World Products Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Var 230VAC/300VDC 3500A 360V Radial Bulk 0
  • 100 $0.3790
  • 200 $0.2810
  • 300 $0.2670
  • 500 $0.2060
  • 1,000 $0.1810
  • 2,500 $0.1620
  • 5,000 $0.1450
  • 10,000 $0.1330
$0.1330 / $0.3790 Buy Now
NAC Varistor, 300V, 47J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 1 $0.2700
  • 250 $0.1830
  • 1,000 $0.1410
$0.1410 / $0.2700 Buy Now

CAD Models for VZ10D361KBS by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VZ10D361KBS by World Products Inc

VZ10D361KBS
World Products Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
230 V
Energy Absorbing Capacity-Max
47 J
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
85 °C
Reference Standard
CECC42000
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
300 V
Want to compare parts?
  1. VZ10D361KBS
    World Products Inc
    Varistor, 300V, 47J, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for VZ10D361KBS

This table gives cross-reference parts and alternative options found for VZ10D361KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ10D361KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VF10M10361JEN RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VF10M10361JEN
VE13M00231JED RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VE13M00231JED
VF10M10361JEQ RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VF10M10361JEQ
VE13M00231JEH RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VE13M00231JEH
VE13M00231KES RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VE13M00231KES
V230LS10 RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT Intersil Corporation VZ10D361KBS vs V230LS10
VE13M00231KHB RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VE13M00231KHB
VE13M00231KER RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VE13M00231KER
VE13M00231JEB RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VE13M00231JEB
VF10M10361JES RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VZ10D361KBS vs VF10M10361JES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZ10D361KBS by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZ10D361KBS by World Products Inc

Select Manufacturer
Which Manufacturer of VZ10D361KBS would you like to use for your alert(s)?
  • Please alert me when VZ10D361KBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZ10D361KBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZ10D361KBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZ10D361KBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZ10D361KBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZ10D361KBS by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: