VE13M00231KHB
Kyocera AVX Components
Description: RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT

Overview of VE13M00231KHB by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for VE13M00231KHB by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VE13M00231KHB by Kyocera AVX Components

VE13M00231KHB
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
230 V
Energy Absorbing Capacity-Max
36 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.4 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
300 V
Want to compare parts?
  1. VE13M00231KHB
    Kyocera AVX Components
    RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT
    VS

Alternate Parts for VE13M00231KHB

This table gives cross-reference parts and alternative options found for VE13M00231KHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00231KHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VE13M00231KEF RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KEF
VE13M00231KEB RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KEB
VE13M00231KEC RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT Teledyne e2v VE13M00231KHB vs VE13M00231KEC
VE13M00231KEQ RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KEQ
VE13M00231KEG RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KEG
VE13M00231KEC RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT Thales Group VE13M00231KHB vs VE13M00231KEC
VE13M00231KEF RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT Thales Group VE13M00231KHB vs VE13M00231KEF
VE13M00231KED RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KED
VE13M00231KET RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KET
VE13M00231KES RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KES
Part Number Description Manufacturer Compare
VF10M10361JEN RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VF10M10361JEN
VE13M00231JED RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231JED
VF10M10361JEQ RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VF10M10361JEQ
VE13M00231JEH RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231JEH
VE13M00231KES RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KES
V230LS10 RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT Intersil Corporation VE13M00231KHB vs V230LS10
VE13M00231KER RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231KER
VE13M00231JEB RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VE13M00231JEB
VF10M10361JES RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VF10M10361JES
VF10M10361KEG RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00231KHB vs VF10M10361KEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE13M00231KHB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE13M00231KHB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VE13M00231KHB would you like to use for your alert(s)?
  • Please alert me when VE13M00231KHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VE13M00231KHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE13M00231KHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VE13M00231KHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE13M00231KHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE13M00231KHB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: