VX-5012-EAJ-1550-32M768
Description: HCMOS Output Clock Oscillator,

Overview of VX-5012-EAJ-1550-32M768 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
IH5012CDE Rochester Electronics LLC SPST, 4 Func, 1 Channel, CDIP16
IH5012MDE/B Rochester Electronics LLC IH5012 - SPST, 4 Func, 1 Channel

CAD Models for VX-5012-EAJ-1550-32M768 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VX-5012-EAJ-1550-32M768 by Microsemi Corporation

VX-5012-EAJ-1550-32M768
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
TR
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
200 ppm
Frequency Stability
15%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
32.768 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
14.4mm x 9.8mm x 2.8mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. VX-5012-EAJ-1550-32M768
    Microsemi Corporation
    HCMOS Output Clock Oscillator,
    VS

Related Parts for VX-5012-EAJ-1550-32M768

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VX-5012-EAJ-1550-32M768 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VX-5012-EAJ-1550-32M768 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VX-5012-EAJ-1550-32M768 would you like to use for your alert(s)?
  • Please alert me when VX-5012-EAJ-1550-32M768 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VX-5012-EAJ-1550-32M768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VX-5012-EAJ-1550-32M768 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VX-5012-EAJ-1550-32M768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VX-5012-EAJ-1550-32M768.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VX-5012-EAJ-1550-32M768 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: