VTS476M016CT
Vatronics Technologies Limited
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412

Overview of VTS476M016CT by Vatronics Technologies Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for VTS476M016CT by Vatronics Technologies Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTS476M016CT by Vatronics Technologies Limited

VTS476M016CT
Vatronics Technologies Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VATRONICS TECHNOLOGIES LTD
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
Height
2.5 mm
Length
6 mm
Manufacturer Series
VTS016C
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
VTS016C
Size Code
2412
Width
3.2 mm
Want to compare parts?
  1. VTS476M016CT
    Vatronics Technologies Limited
    Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412
    VS

Alternate Parts for VTS476M016CT

This table gives cross-reference parts and alternative options found for VTS476M016CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS476M016CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-076MBB6Z Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, KEMET Corporation VTS476M016CT vs 07016-076MBB6Z
T495C476M016ZGA1K4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP KEMET Corporation VTS476M016CT vs T495C476M016ZGA1K4
07016-076MBB6A Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, KEMET Corporation VTS476M016CT vs 07016-076MBB6A
TCSCE1C476MCAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP Samsung Electro-Mechanics VTS476M016CT vs TCSCE1C476MCAR
T495C476M016ANA1K47280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation VTS476M016CT vs T495C476M016ANA1K47280
07016-076MCH6A Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, KEMET Corporation VTS476M016CT vs 07016-076MCH6A
07016-076MCC6C Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, KEMET Corporation VTS476M016CT vs 07016-076MCC6C
07016-076MCC6Z Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, KEMET Corporation VTS476M016CT vs 07016-076MCC6Z
07016-076MBH6A Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, KEMET Corporation VTS476M016CT vs 07016-076MBH6A
T495C476M016AGA3507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2412 KEMET Corporation VTS476M016CT vs T495C476M016AGA3507280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTS476M016CT by Vatronics Technologies Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTS476M016CT by Vatronics Technologies Limited

Select Manufacturer
Which Manufacturer of VTS476M016CT would you like to use for your alert(s)?
  • Please alert me when VTS476M016CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTS476M016CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTS476M016CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTS476M016CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTS476M016CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTS476M016CT by Vatronics Technologies Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: