Part Details for T495C476M016ZGA1K4 by KEMET Corporation
Overview of T495C476M016ZGA1K4 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C476M016ZGA1K4
T495C476M016ZGA1K4 CAD Models
T495C476M016ZGA1K4 Part Data Attributes
|
T495C476M016ZGA1K4
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C476M016ZGA1K4
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 44.2 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C476M016ZGA1K4
This table gives cross-reference parts and alternative options found for T495C476M016ZGA1K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C476M016ZGA1K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-076MBB6Z | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, | KEMET Corporation | T495C476M016ZGA1K4 vs 07016-076MBB6Z |
VTS476M016CT | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412 | Vatronics Technologies Limited | T495C476M016ZGA1K4 vs VTS476M016CT |
07016-076MBB6A | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, | KEMET Corporation | T495C476M016ZGA1K4 vs 07016-076MBB6A |
TCSCE1C476MCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | T495C476M016ZGA1K4 vs TCSCE1C476MCAR |
T495C476M016ANA1K47280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T495C476M016ZGA1K4 vs T495C476M016ANA1K47280 |
07016-076MCH6A | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, | KEMET Corporation | T495C476M016ZGA1K4 vs 07016-076MCH6A |
07016-076MCC6C | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, | KEMET Corporation | T495C476M016ZGA1K4 vs 07016-076MCC6C |
07016-076MCC6Z | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, | KEMET Corporation | T495C476M016ZGA1K4 vs 07016-076MCC6Z |
07016-076MBH6A | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2412, | KEMET Corporation | T495C476M016ZGA1K4 vs 07016-076MBH6A |
T495C476M016AGA3507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2412 | KEMET Corporation | T495C476M016ZGA1K4 vs T495C476M016AGA3507280 |