Part Details for VT153K4R2 by Reliable Capacitors Inc
Overview of VT153K4R2 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VT153K4R2
VT153K4R2 CAD Models
VT153K4R2 Part Data Attributes:
|
VT153K4R2
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
VT153K4R2
Reliable Capacitors Inc
Film Capacitor, Polyester, 400V, 0.015uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Values On Request | |
Dielectric Material | POLYESTER | |
Manufacturer Series | VT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | VT |
Alternate Parts for VT153K4R2
This table gives cross-reference parts and alternative options found for VT153K4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT153K4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMT153K4R3 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VT153K4R2 vs VMT153K4R3 |
VMT153K4R2 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VT153K4R2 vs VMT153K4R2 |
VT153K4R3 | Film Capacitor, Polyester, 400V, 0.015uF | Reliable Capacitors Inc | VT153K4R2 vs VT153K4R3 |