Part Details for VT153K4R3 by Reliable Capacitors Inc
Overview of VT153K4R3 by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VT153K4R3
VT153K4R3 CAD Models
VT153K4R3 Part Data Attributes
|
VT153K4R3
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
VT153K4R3
Reliable Capacitors Inc
Film Capacitor, Polyester, 400V, 0.015uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Values On Request | |
Dielectric Material | POLYESTER | |
Manufacturer Series | VT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | VT |
Alternate Parts for VT153K4R3
This table gives cross-reference parts and alternative options found for VT153K4R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT153K4R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMM4S15K | Cornell Dubilier Electronics Inc | Check for Price | Cap,Met Polyester (MYLAR),15nF,400VDC,10% -Tol,10% +Tol | VT153K4R3 vs DMM4S15K |
VMT153K4R3 | Reliable Capacitors Inc | Check for Price | Film Capacitor, Polyester, 400V, 0.015uF | VT153K4R3 vs VMT153K4R3 |