VT-803-GAJ-2070-49M1520000
Description: CMOS Output Clock Oscillator,

Overview of VT-803-GAJ-2070-49M1520000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL6020-701MEC Coilcraft Inc General Purpose Inductor, 0.7uH, 20%, 2625
CST2-070LC Coilcraft Inc Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT
XAL6020-701 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

CAD Models for VT-803-GAJ-2070-49M1520000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT-803-GAJ-2070-49M1520000 by Microsemi Corporation

VT-803-GAJ-2070-49M1520000
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
Aging
0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.2%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
49.152 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Physical Dimension
5.0mm x 3.2mm x 1.5mm
Supply Current-Max
5 mA
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VT-803-GAJ-2070-49M1520000
    Microsemi Corporation
    CMOS Output Clock Oscillator,
    VS

Alternate Parts for VT-803-GAJ-2070-49M1520000

This table gives cross-reference parts and alternative options found for VT-803-GAJ-2070-49M1520000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-803-GAJ-2070-49M1520000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VT-803-GAW-2070-49M1520000 CMOS Output Clock Oscillator, Microsemi Corporation VT-803-GAJ-2070-49M1520000 vs VT-803-GAW-2070-49M1520000
VT-803-GAW-2070-49M1520000_SNPBDIP CMOS Output Clock Oscillator, 49.152MHz Nom, SMD, 8 PIN Microsemi Corporation VT-803-GAJ-2070-49M1520000 vs VT-803-GAW-2070-49M1520000_SNPBDIP
VT-803-GAH-2070-49M1520000 CMOS Output Clock Oscillator, 49.152MHz Nom, SMD, 8 PIN Vectron International VT-803-GAJ-2070-49M1520000 vs VT-803-GAH-2070-49M1520000
VT-803-GAJ-2070-49M1520000_SNPBDIP CMOS Output Clock Oscillator, 49.152MHz Nom, SMD, 8 PIN Microsemi Corporation VT-803-GAJ-2070-49M1520000 vs VT-803-GAJ-2070-49M1520000_SNPBDIP
VT-803-GAJ-2070-49M1520000_SNPBDIP CMOS Output Clock Oscillator, 49.152MHz Nom, SMD, 8 PIN Vectron International VT-803-GAJ-2070-49M1520000 vs VT-803-GAJ-2070-49M1520000_SNPBDIP
VT-803-GAE-2070-49M1520000_SNPBDIP CMOS Output Clock Oscillator, 49.152MHz Nom, SMD, 8 PIN Vectron International VT-803-GAJ-2070-49M1520000 vs VT-803-GAE-2070-49M1520000_SNPBDIP
VT-803-GAE-2070-49M1520000 CMOS Output Clock Oscillator, 49.152MHz Nom, SMD, 8 PIN Vectron International VT-803-GAJ-2070-49M1520000 vs VT-803-GAE-2070-49M1520000
VT-803-GAJ-2070-49M1520000 CMOS Output Clock Oscillator, 49.152MHz Nom, SMD, 8 PIN Vectron International VT-803-GAJ-2070-49M1520000 vs VT-803-GAJ-2070-49M1520000
VT-803-GAH-2070-49M1520000_SNPBDIP CMOS Output Clock Oscillator, 49.152MHz Nom, SMD, 8 PIN Microsemi Corporation VT-803-GAJ-2070-49M1520000 vs VT-803-GAH-2070-49M1520000_SNPBDIP
VT-803-GAH-2070-49M1520000 CMOS Output Clock Oscillator, Microsemi Corporation VT-803-GAJ-2070-49M1520000 vs VT-803-GAH-2070-49M1520000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT-803-GAJ-2070-49M1520000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT-803-GAJ-2070-49M152000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VT-803-GAJ-2070-49M152000... would you like to use for your alert(s)?
  • Please alert me when VT-803-GAJ-2070-49M152000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT-803-GAJ-2070-49M152000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT-803-GAJ-2070-49M152000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT-803-GAJ-2070-49M152000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT-803-GAJ-2070-49M152000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT-803-GAJ-2070-49M1520000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: