VT-803-GAJ-2070-49M1520000 vs VT-803-GAJ-2070-49M1520000_SNPBDIP feature comparison

VT-803-GAJ-2070-49M1520000 Microsemi Corporation

Buy Now Datasheet

VT-803-GAJ-2070-49M1520000_SNPBDIP Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
Aging 0.5 PPM/FIRST YEAR 0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.2% 0.2%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 49.152 MHz 49.152 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 5 mA 5 mA
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Technology CMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Description SMD, 8 PIN
Package Equivalence Code DILCC8,.12,51/47

Compare VT-803-GAJ-2070-49M1520000 with alternatives

Compare VT-803-GAJ-2070-49M1520000_SNPBDIP with alternatives