Part Details for VSBU-120-T524AP by CUI Inc
Overview of VSBU-120-T524AP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSBU-120-T524AP
VSBU-120-T524AP CAD Models
VSBU-120-T524AP Part Data Attributes:
|
VSBU-120-T524AP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSBU-120-T524AP
CUI Inc
AC-DC Power Factor Correction Module, 120W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 260 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Seated Height-Max | 34.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 76.2 mm |
Alternate Parts for VSBU-120-T524AP
This table gives cross-reference parts and alternative options found for VSBU-120-T524AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSBU-120-T524AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSBU-120-T510A | Chassis Mount Power Supply, 5/10/-10 Vdc, 15/6/1 A, 120 W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T510A |
VSBU-120-T512AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T512AP |
VSBU-120-T515AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T515AP |
VSBU-120-T125BP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T125BP |
VSBU-120C-T515A | AC-DC Power Factor Correction Module, 3 Output, 120W, Hybrid | CUI Inc | VSBU-120-T524AP vs VSBU-120C-T515A |
VSBU-120-T510B | Chassis Mount Power Supply, 5/10/10 Vdc, 15/6/1 A, 120 W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T510B |
VSBU-120-T512A | Chassis Mount Power Supply, 5/12/-12 Vdc, 15/6/0.8 A, 120 W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T512A |
VSBU-120-T512BP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T512BP |
VSBU-120-T515BP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T515BP |
VSBU-120-T510AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T524AP vs VSBU-120-T510AP |