-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 3 Output, 120W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VSBU-120C-T515A-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 177W Min Qty: 1 Lead time: 26 Weeks Container: Box |
12 In Stock |
|
$119.5728 / $136.3600 | Buy Now |
DISTI #
490-VSBU-120C-T515A
|
Mouser Electronics | Switching Power Supplies 5 Vdc, 15 A, 120 W RoHS: Compliant | 59 |
|
$121.9700 / $136.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 | 0 |
|
$107.9000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 120 W - 5/±15 VDC - Triple Output - Open PCB RoHS: Compliant | 0 |
|
$106.3900 / $299.0900 | Buy Now |
|
Neutron USA | Switching Power Supplies 5 Vdc, 15 A, 120 W | 50 |
|
$174.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSBU-120C-T515A
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSBU-120C-T515A
CUI Inc
AC-DC Power Factor Correction Module, 3 Output, 120W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO 15V AND -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 76.2 mm |
This table gives cross-reference parts and alternative options found for VSBU-120C-T515A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSBU-120C-T515A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSBU-120-T510A | Chassis Mount Power Supply, 5/10/-10 Vdc, 15/6/1 A, 120 W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T510A |
VSBU-120-T512AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T512AP |
VSBU-120-T515AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T515AP |
VSBU-120-T125BP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T125BP |
VSBU-120-T510B | Chassis Mount Power Supply, 5/10/10 Vdc, 15/6/1 A, 120 W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T510B |
VSBU-120-T512A | Chassis Mount Power Supply, 5/12/-12 Vdc, 15/6/0.8 A, 120 W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T512A |
VSBU-120-T512BP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T512BP |
VSBU-120-T515BP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T515BP |
VSBU-120-T510AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T510AP |
VSBU-120-T305A | Chassis Mount Power Supply, 5/24/-12 Vdc, 15/3.5/0.8 A, 120 W | CUI Inc | VSBU-120C-T515A vs VSBU-120-T305A |