Part Details for VS4TUH-77.760 by Raltron Electronics Corporation
Overview of VS4TUH-77.760 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for VS4TUH-77.760
VS4TUH-77.760 CAD Models
VS4TUH-77.760 Part Data Attributes
|
VS4TUH-77.760
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
VS4TUH-77.760
Raltron Electronics Corporation
HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for VS4TUH-77.760
This table gives cross-reference parts and alternative options found for VS4TUH-77.760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS4TUH-77.760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS4TVJ-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | VS4TUH-77.760 vs VS4TVJ-77.760 |
ST1308EAB-77.7600(T) | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 77.76MHz Nom | Pericom Semiconductor Corporation | VS4TUH-77.760 vs ST1308EAB-77.7600(T) |
VS4TRH-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | VS4TUH-77.760 vs VS4TRH-77.760 |
VS4TSH-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | VS4TUH-77.760 vs VS4TSH-77.760 |
VS4TVG-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | VS4TUH-77.760 vs VS4TVG-77.760 |
VS4TRG-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | VS4TUH-77.760 vs VS4TRG-77.760 |
VS4TUF-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | VS4TUH-77.760 vs VS4TUF-77.760 |
VS4TVF-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | VS4TUH-77.760 vs VS4TVF-77.760 |
ST1308GAB-77.7600(T) | HCMOS Output Clock Oscillator, 38.88MHz Min, 125MHz Max, 77.76MHz Nom | Pericom Semiconductor Corporation | VS4TUH-77.760 vs ST1308GAB-77.7600(T) |
VS4TSG-77.760 | HCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 77.76MHz Nom | Raltron Electronics Corporation | VS4TUH-77.760 vs VS4TSG-77.760 |