VS4TUH-77.760 vs VS4TVF-77.760 feature comparison

VS4TUH-77.760 Raltron Electronics Corporation

Buy Now Datasheet

VS4TVF-77.760 Raltron Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RALTRON ELECTRONICS CORP RALTRON ELECTRONICS CORP
Package Description DILCC6,.2 DILCC6,.2
Reach Compliance Code compliant compliant
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 32 ppm
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Frequency-Nom 77.76 MHz 77.76 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7mm x 5mm x 2mm 7mm x 5mm x 2mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 6 ns 6 ns
Supply Current-Max 35 mA 35 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare VS4TUH-77.760 with alternatives

Compare VS4TVF-77.760 with alternatives