Part Details for VS-MURB1620CTPBF by Vishay Intertechnologies
Overview of VS-MURB1620CTPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MURB1620CTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7975
|
Newark | Ultrafast Rectifier, Common Cathode 16A, D2Pak, Repetitive Peak Reverse Voltage:200V, Average Forward Current:16A, Diode Configuration:Single, Forward Voltage Max:975Mv, Reverse Recovery Time:25Ns, Forward Surge Current:100A Rohs Compliant: Yes |Vishay VS-MURB1620CTPBF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VS-MURB1620CTPBF
VS-MURB1620CTPBF CAD Models
VS-MURB1620CTPBF Part Data Attributes
|
VS-MURB1620CTPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB1620CTPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-MURB1620CTPBF
This table gives cross-reference parts and alternative options found for VS-MURB1620CTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB1620CTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURB1620CTT4 | 8A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | VS-MURB1620CTPBF vs MURB1620CTT4 |
VS-MURB1620CTTRLP | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-MURB1620CTPBF vs VS-MURB1620CTTRLP |
MURB1620CTTRR | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-MURB1620CTPBF vs MURB1620CTTRR |
MURB1620CTTRPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-MURB1620CTPBF vs MURB1620CTTRPBF |
MURB1620CTPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-MURB1620CTPBF vs MURB1620CTPBF |
MURB1620CT-13 | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | VS-MURB1620CTPBF vs MURB1620CT-13 |
MURB1620CT-13-F | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Diodes Incorporated | VS-MURB1620CTPBF vs MURB1620CT-13-F |
MURB1620CTTRLPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-MURB1620CTPBF vs MURB1620CTTRLPBF |
MURB1620CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, D2PAK 2 LEAD, 50-TUBE | onsemi | VS-MURB1620CTPBF vs MURB1620CTG |
MBRB20200CT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | VS-MURB1620CTPBF vs MBRB20200CT-TP |