Part Details for BYW29EB-150 by WeEn Semiconductor Co Ltd
Overview of BYW29EB-150 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BYW29EB-150
BYW29EB-150 CAD Models
BYW29EB-150 Part Data Attributes
|
BYW29EB-150
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYW29EB-150
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 150V V(RRM), Silicon, PLASTIC PACKAGE-3/2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYW29EB-150
This table gives cross-reference parts and alternative options found for BYW29EB-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29EB-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1620CTTRRP | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | BYW29EB-150 vs VS-MURB1620CTTRRP |
MURB1620CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, D2PAK 2 LEAD, 50-TUBE | onsemi | BYW29EB-150 vs MURB1620CTG |
VS-10ETF02SPBF | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | BYW29EB-150 vs VS-10ETF02SPBF |
BYQ28EB-200T/R | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYW29EB-150 vs BYQ28EB-200T/R |
UGE18ACT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 9A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BYW29EB-150 vs UGE18ACT-E3/45 |
BYQ28EB-100-E3/81 | Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BYW29EB-150 vs BYQ28EB-100-E3/81 |
BYW29EB-100T/R | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYW29EB-150 vs BYW29EB-100T/R |
FEPB16BT-T3 | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | BYW29EB-150 vs FEPB16BT-T3 |
UGB18ACT-E3/81 | Rectifier Diode, 1 Phase, 2 Element, 9A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | BYW29EB-150 vs UGB18ACT-E3/81 |
SF163(TUBE) | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, | Diodes Incorporated | BYW29EB-150 vs SF163(TUBE) |