Part Details for VS-800-EEU-EHNN-2G50000000 by Microchip Technology Inc
Overview of VS-800-EEU-EHNN-2G50000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VS-800-EEU-EHNN-2G50000000
VS-800-EEU-EHNN-2G50000000 CAD Models
VS-800-EEU-EHNN-2G50000000 Part Data Attributes:
|
VS-800-EEU-EHNN-2G50000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VS-800-EEU-EHNN-2G50000000
Microchip Technology Inc
SAW Oscillator, 2500MHz Min, 2500MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Frequency-Nom | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 5.0mm x 3.2mm x 1.23mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |