VS-800-EEU-AANN-3G20000000
Description: SAW Oscillator,

Overview of VS-800-EEU-AANN-3G20000000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VS-800-EEU-AANN-3G20000000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-800-EEU-AANN-3G20000000 by Microsemi Corporation

VS-800-EEU-AANN-3G20000000
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
Control Voltage-Max
3.3 V
Control Voltage-Min
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
3200 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
Oscillator Type
SAW OSCILLATOR
Output Power
1.002 dBm
Package Equivalence Code
LCC10,.12X.2
Physical Dimension
5.0mm x 3.2mm x 1.23mm
Supply Current-Max
150 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VS-800-EEU-AANN-3G20000000
    Microsemi Corporation
    SAW Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-800-EEU-AANN-3G20000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-800-EEU-AANN-3G2000000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VS-800-EEU-AANN-3G2000000... would you like to use for your alert(s)?
  • Please alert me when VS-800-EEU-AANN-3G2000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-800-EEU-AANN-3G2000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-800-EEU-AANN-3G2000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-800-EEU-AANN-3G2000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-800-EEU-AANN-3G2000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-800-EEU-AANN-3G20000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: