Part Details for VS-71HFR80 by Vishay Intertechnologies
Overview of VS-71HFR80 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Price & Stock for VS-71HFR80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4434
|
Newark | Rectifier Diode,800V V(Rrm),do-203Var |Vishay VS-71HFR80 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $9.2000 | Buy Now |
DISTI #
VS-71HFR80
|
Avnet Americas | Diodes - DO5 BRAZ SQR-e3 - Rail/Tube (Alt: VS-71HFR80) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$8.3916 / $10.6604 | Buy Now |
DISTI #
844-71HFR80
|
Mouser Electronics | Rectifiers 800 Volt 70 Amp RoHS: Compliant | 98 |
|
$9.7500 / $13.1800 | Buy Now |
DISTI #
VS-71HFR80
|
TTI | Rectifiers 800 Volt 70 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.8300 / $9.9400 | Buy Now |
DISTI #
VS-71HFR80
|
TME | Diode: rectifying, 800V, 1.35V, 70A, anode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$6.6800 / $9.7400 | RFQ |
Part Details for VS-71HFR80
VS-71HFR80 CAD Models
VS-71HFR80 Part Data Attributes
|
VS-71HFR80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-71HFR80
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-71HFR80
This table gives cross-reference parts and alternative options found for VS-71HFR80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-71HFR80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71HAR80 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB | International Rectifier | VS-71HFR80 vs 71HAR80 |