Part Details for 71HAR80 by International Rectifier
Overview of 71HAR80 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 71HAR80
71HAR80 CAD Models
71HAR80 Part Data Attributes
|
71HAR80
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
71HAR80
International Rectifier
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 71HAR80
This table gives cross-reference parts and alternative options found for 71HAR80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71HAR80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-72HFR80 | Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 71HAR80 vs VS-72HFR80 |
S70KR | 800V 70A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | 71HAR80 vs S70KR |
S70KR | Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-5, | Daco Semiconductor Co Ltd | 71HAR80 vs S70KR |
71HFR80 | Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | 71HAR80 vs 71HFR80 |
VS-70HFR80M | Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 71HAR80 vs VS-70HFR80M |
70HF80RHR | Rectifier Diode | Digitron Semiconductors | 71HAR80 vs 70HF80RHR |
VS-70HFR80 | Rectifier Diode, 1 Phase, 1 Element, 70A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 71HAR80 vs VS-70HFR80 |