Part Details for VS-709-EDE-TAAN-P3/R4 by Microsemi Corporation
Overview of VS-709-EDE-TAAN-P3/R4 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9307IRTAANYZ-T | Renesas Electronics Corporation | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs | |
ISL9307IRTAANCZ-T7A | Renesas Electronics Corporation | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs | |
ISL9307IRTAANCZ-T | Renesas Electronics Corporation | 3MHz Dual 1500mA Step-Down Converters and Dual Low-Input LDOs |
Part Details for VS-709-EDE-TAAN-P3/R4
VS-709-EDE-TAAN-P3/R4 CAD Models
VS-709-EDE-TAAN-P3/R4 Part Data Attributes
|
VS-709-EDE-TAAN-P3/R4
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-709-EDE-TAAN-P3/R4
Microsemi Corporation
SAW Oscillator, 625MHz Min, 690.569196MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4.1 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.00 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 690.569196 MHz | |
Operating Frequency-Min | 625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Phase Noise | -90 dBc/Hz | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Supply Current-Max | 73 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |